Linear Technology LTC2852IMS#PBF Line Receiver, EIA/TIA-485-A, RS-422, RS-485, 3.3 V, 10-Pin MSOP

  • RS-artikelnummer 154-7633
  • Tillv. art.nr LTC2852IMS#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifikationer
Attribute Value
Number of Receivers 1
Number of Receivers per Line 256 (RS422), 256 (RS485)
Data Rate 20Mbps
Receiver Signal Type Differential
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Interface Standards EIA/TIA-485-A, RS-422, RS-485
Dimensions 3 x 3 x 0.86mm
Length 3mm
Width 3mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 0.86mm
150 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 50)
30,331 kr
(exkl. moms)
37,914 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 +
30,331 kr
1 516,55 kr
Related Products
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
A range of High Speed RS-485 Line Drivers, ...
Description:
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Differential (ECL) fanout buffers, clock drivers and signal ...
Description:
Differential (ECL) fanout buffers, clock drivers and signal drivers.