Linear Technology LTC488CN#PBF Quad Line Receiver, RS-485, 5 V, 16-Pin PDIP

  • RS-artikelnummer 145-5970
  • Tillv. art.nr LTC488CN#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifikationer
Attribute Value
Number of Receivers 2, 4
Number of Receivers per Line 32
Receiver Signal Type Differential
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Interface Standards RS-485
Dimensions 19.56 x 6.48 x 3.3mm
Length 19.56mm
Width 6.48mm
Minimum Operating Temperature 0 °C
Height 3.3mm
Maximum Operating Temperature +70 °C
Tillfälligt slut i lager – restorder för leverans 2020-05-12
Pris (ex. moms) Each (In a Tube of 25)
52,908 kr
(exkl. moms)
66,135 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
25 +
52,908 kr
1 322,70 kr