- RS-artikelnummer:
- 808-6847
- Tillv. art.nr:
- 1LS56-L
- Tillverkare / varumärke:
- Honeywell
Denna produkt har utgått
- RS-artikelnummer:
- 808-6847
- Tillv. art.nr:
- 1LS56-L
- Tillverkare / varumärke:
- Honeywell
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
LS Medium Duty Limit Switches
The LS limit switch series from Honeywell has a long record of successful performance in industrial applications. The LS miicro switch fits in many places too small for any other dully adjustable limit switch. The 200LS switches are the original plug-in concept for reducing downtime by making changeover simple and fast.
Approvals
UL, CSA.
Specifikationer
Attribute | Value |
---|---|
Pole and Throw Configuration | SPDT |
Normal State Configuration | NO/NC |
Maximum Current | 10A |
Housing Material | Die Cast Zinc |
Maximum AC Voltage | 120 V, 240 V, 480V |
Maximum DC Voltage | 115 V, 230V |
Connection Type | 1/2 in NPT |
Action Type | Snap Action |
Length | 102.9mm |
Depth | 28.7mm |
Width | 30.2mm |
Minimum Operating Temperature | -29°C |
Maximum Operating Temperature | +71°C |
Mounting Orientation | Front |
- RS-artikelnummer:
- 808-6847
- Tillv. art.nr:
- 1LS56-L
- Tillverkare / varumärke:
- Honeywell