- RS-artikelnummer:
- 808-6065
- Tillv. art.nr:
- LSZ52D
- Tillverkare / varumärke:
- Honeywell
32 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
357,96 kr
(exkl. moms)
447,45 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 357,96 kr |
5 - 9 | 343,95 kr |
10 + | 325,57 kr |
- RS-artikelnummer:
- 808-6065
- Tillv. art.nr:
- LSZ52D
- Tillverkare / varumärke:
- Honeywell
Lagstiftning och ursprungsland
Produktdetaljer
HDLS Series Limit Switch Actuators
This range of HDLS limit switch actuators from Honeywell are designed to offer a solution to a wide variety of industrial applications. When used in to create a unit with the HDLS series bodies the can be used to create a complete limit switch customised for the end users needs. This range of HDLS actuators can also be used to replace broken actuators rather than having to replace the switch.
Honeywell Limit Switch Operating Head, Roller Lever, Steel Material - HDLS Series - LSZ52D
Replace parts on your broken limit switch with this operating head from Honeywell. Its roller lever shape uses rotation to activate your limit switch, so it helps to reduce the risk of excessive force damaging your equipment. As its radius is adjustable between 38.1 and 89mm, the component is suitable for use in a wide range of installations.
Features & Benefits
Steel construction for resistance to corrosion and wear
Screws into place for simple and secure assembly
Screws into place for simple and secure assembly
Applications
Packing plants
Warehouses
Automotive industry
Warehouses
Automotive industry
What limit switches can I use this operating head with?
This operating head is suitable for use with limit switches from the HDLS series for ease of assembly. It's suitable for use with side or top rotary actuated switches, making it a versatile choice.
Approvals
UL, CSA.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Roller Lever |
For Use With | LS Series |
Series | LSZ |