MK Electric Limit Switch Padlock for use with 6810 Safety Limit Switch

  • RS-artikelnummer 239-4414
  • Tillv. art.nr 6810
  • Tillverkare / varumärke MK Electric
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): SE
Produktdetaljer

Auxiliary Contacts & Padlock Shackle

Padlock shackle will accommodate up to 6 padlocks
Suitable for use with 16,25,40 and 65A MK type, load break safety switches

Specifikationer
Attribute Value
Accessory Type Padlock
For Use With 6810 Safety Limit Switch
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each
63,88 kr
(exkl. moms)
79,85 kr
(inkl. moms)
Enheter
Per unit
1 - 4
63,88 kr
5 - 11
61,87 kr
12 +
59,81 kr
Related Products
This range of easy to use limit switches ...
Description:
This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application. • Eaton's limit switch has an IP66 protection rating in plastic bodies• Operating heads can be installed in ...
XCKM series limit switches. 1 N/O (aux) and ...
Description:
XCKM series limit switches. 1 N/O (aux) and 1 N/C (safety) contactsRating: 240 Vac, 3AProtected to IP65.
Osiswitch limit switches available with fully interchangeable metal ...
Description:
Osiswitch limit switches available with fully interchangeable metal or plastic bodies and fully interchangeable operating heads. Fitted with 1 NO and 1 NC contacts. Ingress protection is to IP66/IP67 and the switches meet the requirements of EN50047. A variety of ...
Introducing the Harmony XAC series of Contact blocks ...
Description:
Introducing the Harmony XAC series of Contact blocks by Schneider Electric. The XENG range of products consists of high quality, durable contact blocks built for several different applications. • Lightweight, easy to fit and configure screw clamp terminal connectors. Easily ...