- RS-artikelnummer:
- 136-4961
- Tillv. art.nr:
- 294-4013
- Tillverkare / varumärke:
- Wago
90 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
15,797 kr
(exkl. moms)
19,746 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 15,797 kr | 157,97 kr |
50 - 90 | 14,517 kr | 145,17 kr |
100 + | 13,259 kr | 132,59 kr |
- RS-artikelnummer:
- 136-4961
- Tillv. art.nr:
- 294-4013
- Tillverkare / varumärke:
- Wago
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CH
Produktdetaljer
WAGO 294 Series Power Supply Terminal Blocks
294 series power supply terminal block connectors for the field connection of lighting fixtures and other devices. These 294 series lighting connectors can be used worldwide and allow connection of luminaires via WINSTA pluggable connectors or conventional wiring. The terminal blocks accommodate solid, stranded and fine stranded conductors with a wide cross section of 0.5 mm² to 2.5 mm² at the mains end. This cross section is equivalent to 18 AWG to 12 AWG (American Wire Gauge) and 0.8 mm to 2.0 mm (cross section of solid conductor on Asian Market). This feature makes the 294 series power supply terminal block ideal for use in America and Japan. A cage clamp connection allows conductors to be terminated without any preliminary preparation of the stripped conductor. These field wiring terminal blocks fulfil the requirements specified by household appliance standard IEC/EN 60335-1 which requires greater fire safety for unattended electrical household appliances. Versions of these 294 series terminal blocks are available with snap-in feet and PE ground contacts.
Features and Benefits
Field connectable
Can be used world-wide
Wide cross section range of 0.5 mm² to 2.5 mm², ideal for use in America and Japan
Cage clamp connection for quick installation
Fullfill household appliance standard EC/EN 60335-1
Versions available with snap-in feet
Versions available with direct or screw in ground contacts
Can be used world-wide
Wide cross section range of 0.5 mm² to 2.5 mm², ideal for use in America and Japan
Cage clamp connection for quick installation
Fullfill household appliance standard EC/EN 60335-1
Versions available with snap-in feet
Versions available with direct or screw in ground contacts
Product Application Information
These 294 series terminal blocks are ideal for use in lighting but also meet IEC/EN 60335-1 so they can also be used in other non-lighting applications. Applications include HVAC systems, pumps, garden appliances and white goods
Lighting Connectors
Specifikationer
Attribute | Value |
---|---|
Pole Format | 3 |
Series | 294 |
Gender | Female |
Plug/Socket | Socket |
Colour | White |
Type | Power Supply Connector |
Current Rating | 24A |
Voltage Rating | 500 V |
Wire Size | 0.5 → 2.5 mm² |
Contact Material | Copper |
Contact Plating | Tin |
Termination Method | Clamp, Push Wire, Spring |
- RS-artikelnummer:
- 136-4961
- Tillv. art.nr:
- 294-4013
- Tillverkare / varumärke:
- Wago