Abbatron Plug Banana Plug for use with Banana Socket

  • RS-artikelnummer 914-0876
  • Tillv. art.nr 235-103
  • Tillverkare / varumärke Abbatron
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Banana Plugs

A series of Abbatron Smith insulated banana plugs with unbreakable plastic handles. All are machined of the best materials and inspected. Have sufficient spring tension which assures great holding power and minimum contact resistance. Nickel plated. All models are highly reliable and excellent quality.

Also available within this range include a giant uninsulated version - 914-1080

And a selection of dual plugs, in example - 914-0958

Abbatron Smith

Specifikationer
Attribute Value
Accessory Type Banana Plug
For Use With Banana Socket
Gender Plug
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each
91,51 kr
(exkl. moms)
114,39 kr
(inkl. moms)
Enheter
Per unit
1 +
91,51 kr
Related Products
TE Connectivity's popular range of 'MATE-N-LOK' connectors are ...
Description:
TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and ...
From Molex, a series of compact IP65 wire-to-wire ...
Description:
From Molex, a series of compact IP65 wire-to-wire connectors designed to provide a reliable sealed low-cost solution for consumer, non-automotive and industrial applications. These sealed connectors feature a one piece housing design simplifying the assembly process saving valuable time and ...
16A MALE & FEMALE (INPUT & OUTPUT) DUPLEX ...
Description:
16A MALE & FEMALE (INPUT & OUTPUT) DUPLEX POWER PANEL MOUNT CONNECTOR. Setting hole: 24x50mm A connector with breaking capacity that can be connected or disconnected in a load or active state.
8-Way non-reversible plugs and sockets for low power ...
Description:
8-Way non-reversible plugs and sockets for low power applications found in lighting, theatre, heating and general industrial applications to enable safe interconnection coupling of equipment at mains voltage. Cable plug stock no. 487-384 has 90° open cable entryCable socket stock ...