Abbatron Male

  • RS-artikelnummer 914-0863
  • Tillv. art.nr 204-102
  • Tillverkare / varumärke Abbatron
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Banana Plugs

A series of Abbatron Smith insulated banana plugs with unbreakable plastic handles. All are machined of the best materials and inspected. Have sufficient spring tension which assures great holding power and minimum contact resistance. Nickel plated. All models are highly reliable and excellent quality.

Also available within this range include a giant uninsulated version - 914-1080

And a selection of dual plugs, in example - 914-0958

Abbatron Smith

Specifikationer
Attribute Value
Gender Male
Tillfälligt slut i lager – restorder för leverans 2019-12-23
Pris (ex. moms) Each (In a Pack of 5)
57,548 kr
(exkl. moms)
71,935 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
5 +
57,548 kr
287,74 kr
Related Products
7.5mm MiniHVL connector series is designed according to ...
Description:
7.5mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for shop and household furniture, display cabinets and mountable lighting. Free end ...
A range of Pin and Socket contacts suitable ...
Description:
A range of Pin and Socket contacts suitable for use with the TE Connectivity Slimseal miniature IP67 connector series. These male and female crimp contacts are made from copper alloy and have a tin plating finish. The contacts have a ...
A range of accessories for use with the ...
Description:
A range of accessories for use with the RS Pro TeePlug TH381 waterproof circular micro connectorsStock number 136-9907 is a protection cap for use with plug connectorsStock number 136-9908 is a protection cap for use with socket connectorsStock number 136-9909 ...
7.5mm MiniHVL connector series is designed according to ...
Description:
7.5mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for shop and household furniture, display cabinets and mountable lighting. Free end ...