TE Connectivity Distributor Cover

  • RS-artikelnummer 564-608
  • Tillv. art.nr 1740315-1
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Distributors

For use with the MiniHVL Connector series
2 outlets

Approvals

VDE

NECTOR S Line

7.5mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for shop and household furniture, display cabinets and mountable lighting.

Specifikationer
Attribute Value
Accessory Type Distributor Cover
Tillfälligt slut i lager – restorder för leverans 2020-03-06
Pris (ex. moms) Each (In a Pack of 5)
19,364 kr
(exkl. moms)
24,205 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
5 - 70
19,364 kr
96,82 kr
75 - 120
18,786 kr
93,93 kr
125 +
18,146 kr
90,73 kr
Related Products
7.5mm MiniHVL connector series is designed according to ...
Description:
7.5mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for shop and household furniture, display cabinets and mountable lighting. Free end ...
Form TE connectivity, a variety of accessories compatible ...
Description:
Form TE connectivity, a variety of accessories compatible with the MiniHVL lighting connector series.
A range of Pin and Socket contacts suitable ...
Description:
A range of Pin and Socket contacts suitable for use with the TE Connectivity Slimseal miniature IP67 connector series. These male and female crimp contacts are made from copper alloy and have a tin plating finish. The contacts have a ...
From TE Connectivity, a range of contact locks ...
Description:
From TE Connectivity, a range of contact locks for use with the Nector M series of lighting connector contacts.The Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install. ...