TE Connectivity Male

  • RS-artikelnummer 564-456
  • Tillv. art.nr 1-960551-2
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

Cable Assemblies

Free end terminated with ferrules

Approvals

VDE

NECTOR S Line

7.5mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for shop and household furniture, display cabinets and mountable lighting.

Specifikationer
Attribute Value
Gender Male
Tillfälligt slut i lager – restorder för leverans 2020-02-25
Pris (ex. moms) Each
59,04 kr
(exkl. moms)
73,80 kr
(inkl. moms)
Enheter
Per unit
1 - 9
59,04 kr
10 - 24
54,58 kr
25 +
50,13 kr
Related Products
These connectors manufactured from TE Connectivity offers a ...
Description:
These connectors manufactured from TE Connectivity offers a solid mechanical connection which is ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin ...
MCON receptacle contacts are made from a base ...
Description:
MCON receptacle contacts are made from a base material with a high current capacity and have 8 contact points for high reliability. These automotive MCON receptacle contacts have a closed box design with polarization and a secondary locking feature as ...
Our range of TE Connectivity, PCB Connector Housings ...
Description:
Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they ate mounted to a printed circuit board. These ...
Introducing the SUPERSEAL series of plug housings from ...
Description:
Introducing the SUPERSEAL series of plug housings from TE Connectivity. Durable & reliable design, facilitating the mounting between your PCB boards, either through cabling/wiring or fitting further PCB boards together. • Thermoplastic / PET housing for reliable performance/resistance. The outer ...