3M 83735-00000 Lens Cleaning Station 120ml
- RS-artikelnummer:
- 494-9735
- Tillv. art.nr:
- 83735-00000
- Tillverkare / varumärke:
- 3M
Pris (ex. moms) Each
689,96 kr
(exkl. moms)
862,45 kr
(inkl. moms)
Enheter | Per unit |
1 - 6 | 689,96 kr |
7 - 14 | 662,34 kr |
15 - 39 | 641,65 kr |
40 + | 607,21 kr |
- RS-artikelnummer:
- 494-9735
- Tillv. art.nr:
- 83735-00000
- Tillverkare / varumärke:
- 3M
Ej tillämpbart
- COO (Country of Origin):
- FR
Lagstiftning och ursprungsland
Ej tillämpbart
- COO (Country of Origin):
- FR
Produktdetaljer
3M Super-Clear Lens Cleaning Station
The Super-Clear lens cleaning station from AOSafety provides 400 cleaning tissues and a pump dispensing bottle containing 120 ml of Super-Clear lens cleaning solution. Conveniently packaged into 30x22x8cm disposable cardboard box with 2 x 15cm (between centres) wall hanging points.
Features and Benefits
Wall-mounted disposable lens cleaning tissue station
Combines solution and tissues for effective lens cleaning
Effective cleaning in a range of working environments
Ideal for large workforces
Applications
This conveineint lens cleaning station is ideal for environments with large work places that need to keep safety glasses clean.
Why choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
3M AOSafety Super-Clear Lens Cleaning Station With Tissues and Cleaning Solution - 83735-00000
Install this handy wall-mounted lens cleaning station from 3M as part of your essential health and safety protocol. It comes with 400 tissues and a pump bottle containing 120ml of Super-Clear lens cleaning solution. This helps your workforce keep protective equipment clean, preventing potential accidents happening from a lack of visibility. The unit is conveniently packaged in a 300 (length) x 220 (width) x 80mm (depth) disposable cardboard box with two holes, which are used to secure it to a flat surface.
Neat all-in-one solution for effective lens cleaning in busy workplaces
Acts as a visual reminder for staff to regularly clean visors and glasses
Applications
Logistics and shipping facilities
Production lines
Automotive workshops
Why do safety goggles need regular cleaning?
In potentially hazardous environments, it's important to keep eyes protected with clean goggles that ensure clear vision. That means preventing them from steaming up, as well as removing dust and particles that impair vision and can scratch lenses if not removed. Clean glasses are an essential part of your safety kit.
Specifikationer
Attribute | Value |
Cleaner Type | Lens Cleaning Station |
Package Size | 120ml |