- RS-artikelnummer:
- 862-2923
- Tillv. art.nr:
- L-57YYD
- Tillverkare / varumärke:
- Kingbright
Denna produkt har utgått
- RS-artikelnummer:
- 862-2923
- Tillv. art.nr:
- L-57YYD
- Tillverkare / varumärke:
- Kingbright
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Specifikationer
Attribute | Value |
---|---|
LED Colours | Yellow |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Luminous Intensity | 12 mcd |
Number of Pins | 2 |
Viewing Angle | 60 ° |
Lens Shape | Round |
Dominant Wavelength | 588 nm |
Dimensions | 5 (Dia.) x 8.6mm |
Lens Colour | Yellow |
- RS-artikelnummer:
- 862-2923
- Tillv. art.nr:
- L-57YYD
- Tillverkare / varumärke:
- Kingbright