- RS-artikelnummer:
- 161-2104
- Tillv. art.nr:
- SMLA12EC6TT86
- Tillverkare / varumärke:
- ROHM
Denna produkt har utgått
- RS-artikelnummer:
- 161-2104
- Tillv. art.nr:
- SMLA12EC6TT86
- Tillverkare / varumärke:
- ROHM
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.
Side-view type
High-brightness and high-reliability chip LED
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
High-brightness and high-reliability chip LED
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Specifikationer
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | SML-A12 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3 V |
Luminous Intensity | 56 mcd |
Number of Pins | 2 |
Lens Shape | Rectangle |
Dominant Wavelength | 535 nm |
Lens Finish | Clear |
Forward Current | 5mA |
Dimensions | 1.6 x 0.55 x 1.15mm |
Lens Colour | Clear |