- RS-artikelnummer:
- 773-3429
- Tillv. art.nr:
- ILF-ON17-RDOR-SC211.
- Tillverkare / varumärke:
- Intelligent LED Solutions
Denna produkt har utgått
- RS-artikelnummer:
- 773-3429
- Tillv. art.nr:
- ILF-ON17-RDOR-SC211.
- Tillverkare / varumärke:
- Intelligent LED Solutions
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
OSLON SSL 80 17 LED PowerFlood Arrays
The Oslon+ SSL 80 series of PowerFlood LED arrays, from Intelligent LED Solutions, features 17 Osram Oslon SSL 80 ThinGan (UX:3) LEDs (16 LEDs in the main light section and the remaining 1 in separate emergency section). Utilising Osram's latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7K/W ensures cool running and a highly efficient product. PowerFlood LED arrays are compact, powerful LED light sources built on aluminium substrates for optimal thermal management and use industry standard connectors for simple 'Plug and Play' connection. Oslon+ SSL 80 series PowerFlood LED arrays are suitable for a wide variety of applications including: General lighting of all types, down-lighters, floodlights, square, double D, etc. fluorescent tube replacement, domestic lighting, amenity lighting and architectural lighting.
Each Oslon+ 80 17 LED Flood contains 17 Ooslon SSL 80 ThinGan (UX:3) LEDs
Beam angle:±40°
LED drive current: up to 1,000mA
Up to 70,000 hour lifetime to 70% of original brightness (L70/B50)
16 LEDs in main light section, 1 in separate section - emergency LED
PowerFlood board size 215x194x7.1max mm (including connectors)
5mm clearance mounting holes allows installation with screws
Connection with JST PH type connectors
See datasheets for suitable heat sinks, power supplies and cables
Beam angle:±40°
LED drive current: up to 1,000mA
Up to 70,000 hour lifetime to 70% of original brightness (L70/B50)
16 LEDs in main light section, 1 in separate section - emergency LED
PowerFlood board size 215x194x7.1max mm (including connectors)
5mm clearance mounting holes allows installation with screws
Connection with JST PH type connectors
See datasheets for suitable heat sinks, power supplies and cables
Warning
PowerFlood LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerFlood LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerFlood LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood LED array to consume current above the specified maximum and cause failure or irreparable damage.
Intelligent LED Solutions LED Modules - Floods
Specifikationer
Attribute | Value |
---|---|
LED Colours | Red-Orange |
Series | OSLON SSL 80 Powerflood |
- RS-artikelnummer:
- 773-3429
- Tillv. art.nr:
- ILF-ON17-RDOR-SC211.
- Tillverkare / varumärke:
- Intelligent LED Solutions