- RS-artikelnummer:
- 223-4994
- Tillv. art.nr:
- 4058075440692
- Tillverkare / varumärke:
- LEDVANCE
19 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
856,75 kr
(exkl. moms)
1 070,94 kr
(inkl. moms)
Enheter | Per unit |
1 + | 856,75 kr |
- RS-artikelnummer:
- 223-4994
- Tillv. art.nr:
- 4058075440692
- Tillverkare / varumärke:
- LEDVANCE
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Ledvance PL PFM square recessed panel luminaires is suitable for recessed ceiling systems with grid size of 625mm x 625mm. It has the colour temperature of 4000K of cool white light colour tone, which will ensure your environment is a pleasant atmosphere. It has a polystyrene white diffuser surface material with extruded aluminium frame. It has low flicker light thanks to special electronic control gear and it extended services such as energy monitoring and remote maintenance possible with DALI versions. It used tool-free electrical connection due to push button connector with external driver for extended flexibility and easy installation.
Beam angle 120 °
High luminous efficacy up to 120 lm/W
Type of protection IP40
Ambient temperature range -10 to +50 °C
High luminous efficacy up to 120 lm/W
Type of protection IP40
Ambient temperature range -10 to +50 °C
Specifikationer
Attribute | Value |
---|---|
Lamp Type | LED |
Length | 625 mm |
Luminosity | 4320 lm |
Width | 600 mm |
Lamp Shape | Squared |
Colour Tone | Cool White |
Colour Temperature | 4000K |
Wattage | 36 W |
Voltage Rating | 220 → 240 V ac |
- RS-artikelnummer:
- 223-4994
- Tillv. art.nr:
- 4058075440692
- Tillverkare / varumärke:
- LEDVANCE