- RS-artikelnummer:
- 786-1697
- Tillv. art.nr:
- CP11630_LISA-RS
- Tillverkare / varumärke:
- Ledil
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 4)
19,803 kr
(exkl. moms)
24,754 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
4 + | 19,803 kr | 79,212 kr |
- RS-artikelnummer:
- 786-1697
- Tillv. art.nr:
- CP11630_LISA-RS
- Tillverkare / varumärke:
- Ledil
Lagstiftning och ursprungsland
Produktdetaljer
LEDiL LISA Series LED Lenses
The LISA series from LEDil, are a family of round LED lenses. They have a white PC holder and offer either a clear or diffused spot beam. LISA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA lenses offer a high UV and temperature resistance. LISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the LISA lenses offer a high UV and temperature resistance. LISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifikationer
Attribute | Value |
---|---|
Series | Lisa |
Product Type | LED Lens & Holder |
Emission Pattern | Spot |
Viewing Angle | 3 → 18 ° |
Clear or Diffused | Diffused |
Diameter | 10.8mm |
Kit Contents | Holder, Lens |