- RS-artikelnummer:
- 186-2726
- Tillv. art.nr:
- FP16563_LISA3-O-PIN
- Tillverkare / varumärke:
- Ledil
370 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
32,028 kr
(exkl. moms)
40,035 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 32,028 kr | 160,14 kr |
25 - 45 | 29,078 kr | 145,39 kr |
50 + | 26,726 kr | 133,63 kr |
- RS-artikelnummer:
- 186-2726
- Tillv. art.nr:
- FP16563_LISA3-O-PIN
- Tillverkare / varumärke:
- Ledil
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Miniature TIR-lenses for jewellery shops, reading lights, torches and head lamps. LISA series of lenses, measuring less than 10 mm in diameter and less than 7 mm tall, achieves up to 90 % light transmission efficiency through superior design and materials. Each lens is mounted in a molded polycarbonate (PC) housing and attaches to the PCB by means of locating pins or optional mounting clips and is built to maintain its physical integrity over the usable life of the luminaire.
∼18° x 50° oval beam with location pin installation
Specifikationer
Attribute | Value |
---|---|
Series | Lisa |
Product Type | LED Lens & Holder |
Emission Pattern | Oval |
Viewing Angle | 18 x 50 ° |
Dimensions | 10 Dia. x 6.65mm |
Clear or Diffused | Clear |
Diameter | 10mm |
Height | 6.65mm |
Lens Structure | Round |
- RS-artikelnummer:
- 186-2726
- Tillv. art.nr:
- FP16563_LISA3-O-PIN
- Tillverkare / varumärke:
- Ledil