- RS-artikelnummer:
- 186-2705
- Tillv. art.nr:
- FN15379_STELLA-VSM
- Tillverkare / varumärke:
- Ledil
- RS-artikelnummer:
- 186-2705
- Tillv. art.nr:
- FN15379_STELLA-VSM
- Tillverkare / varumärke:
- Ledil
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Ø90 mm silicone lenses for street, wide area and high bay lighting and up to 30 mm LES size COBs STELLA is a large family of self-sealing silicone lenses allowing ingress protection from dirt, dust and water. STELLA lenses are compatible with the latest COBs guaranteeing enough power to back up your applications. The family consists of various street, wide area and high bay beams. Lens height varies from 11.3 to 40.2 mm and can fit a maximum Ø52 x 6 mm connector. Asymmetric beams compatible with up to 23 mm LES sizes and symmetric with up to 30 mm LES sizes.
IESNA Type V (square) for wide areas lighting such as car parks. Compatible with up to 30 mm LES size COBs.
Specifikationer
Attribute | Value |
---|---|
Series | Stella |
Product Type | LED Lens & Holder |
Emission Pattern | Square |
Dimensions | 90 Dia. x 20.7mm |
Clear or Diffused | Clear |
Diameter | 90mm |
Height | 20.7mm |
Lens Structure | Round |