- RS-artikelnummer:
- 186-2379
- Tillv. art.nr:
- FN14976_STELLA-DWC2
- Tillverkare / varumärke:
- Ledil
Tillfälligt slut i lager – restorder för leverans 2024-05-28
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 15)
143,702 kr
(exkl. moms)
179,628 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
15 + | 143,702 kr | 2 155,53 kr |
- RS-artikelnummer:
- 186-2379
- Tillv. art.nr:
- FN14976_STELLA-DWC2
- Tillverkare / varumärke:
- Ledil
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Ø90 mm silicone lenses for street, wide area and high bay lighting and up to 30 mm LES size COBs STELLA is a large family of self-sealing silicone lenses allowing ingress protection from dirt, dust and water. STELLA lenses are compatible with the latest COBs guaranteeing enough power to back up your applications. The family consists of various street, wide area and high bay beams. Lens height varies from 11.3 to 40.2 mm and can fit a maximum Ø52 x 6 mm connector. Asymmetric beams compatible with up to 23 mm LES sizes and symmetric with up to 30 mm LES sizes.
Universal road lighting (IESNA Type II Medium) beam with excellent mixed illuminance and luminance uniformity. Compatible with up to 23 mm LES size COBs.
Specifikationer
Attribute | Value |
---|---|
Series | Stella |
Product Type | LED Lens & Holder |
Emission Pattern | Medium |
Dimensions | 90 Dia. x 19.2mm |
Clear or Diffused | Clear |
Diameter | 90mm |
Height | 19.2mm |
Lens Structure | Round |
- RS-artikelnummer:
- 186-2379
- Tillv. art.nr:
- FN14976_STELLA-DWC2
- Tillverkare / varumärke:
- Ledil