- RS-artikelnummer:
- 181-0767
- Tillv. art.nr:
- 185/180
- Tillverkare / varumärke:
- Polymer Optics
- RS-artikelnummer:
- 181-0767
- Tillv. art.nr:
- 185/180
- Tillverkare / varumärke:
- Polymer Optics
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
The Polymer Optics 12° 15 mm hex shaped collimating lens offers both a very compact footprint and > 85% transmission efficiency. The lens is mounted into a white, flat bottomed holder (Polymer part 180), making it very easy to secure the lens assembly directly to the PC board using our using precision cut double-sided self adhesive tape. Polymer optics are manufactured from lens quality polycarbonate.
Designed for LUXEON® Rebel and K2 LEDs
Diffuse front surface to provide better beam averaging with latest high power die technologies
High light collection efficiency of >85%
Precision moulded in optical grade Polycarbonate for
thermal stability and system durability
Part of the Polymer Optics Modular LED Optics® range
Diffuse front surface to provide better beam averaging with latest high power die technologies
High light collection efficiency of >85%
Precision moulded in optical grade Polycarbonate for
thermal stability and system durability
Part of the Polymer Optics Modular LED Optics® range
Specifikationer
Attribute | Value |
---|---|
Product Type | LED Lens & Holder |
Emission Pattern | Diffused |
Viewing Angle | 12 ° |
Dimensions | 14.9 x 12.9 x 13.8mm |
Clear or Diffused | Diffused |
Height | 13.8mm |
Kit Contents | Lens, Lens Holder |
Length | 14.9mm |
Width | 12.9mm |