- RS-artikelnummer:
- 181-0747
- Tillv. art.nr:
- 126/127
- Tillverkare / varumärke:
- Polymer Optics
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
10,484 kr
(exkl. moms)
13,105 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 10,484 kr | 52,42 kr |
- RS-artikelnummer:
- 181-0747
- Tillv. art.nr:
- 126/127
- Tillverkare / varumärke:
- Polymer Optics
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Golden Dragon LED Lenses with Holders
A range of lenses, complete with lens holders for use with Golden Dragon LED's.
High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Holder locates on LED package to ensure correct alignment
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Holder locates on LED package to ensure correct alignment
Properties may vary with different LED types.
Designed for High Power Lambertian LED sources
High light collection efficiency of >85%
Precision moulded in optical grade Polycarbonate
for thermal stability and system durability
Part of the Polymer Optics Modular LED Optics®
range
Polymer Optics Modular LED Optics® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility
High light collection efficiency of >85%
Precision moulded in optical grade Polycarbonate
for thermal stability and system durability
Part of the Polymer Optics Modular LED Optics®
range
Polymer Optics Modular LED Optics® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility
Polymer Optics LED Lenses
Specifikationer
Attribute | Value |
---|---|
Product Type | LED Lens & Holder |
Viewing Angle | 50 ° |
Dimensions | 14.9 x 12.9 x 15.75mm |
Height | 15.75mm |
Kit Contents | Lens, Lens Holder |
Length | 14.9mm |
Width | 12.9mm |