- RS-artikelnummer:
- 168-7651
- Tillv. art.nr:
- FA12040_TINA-M
- Tillverkare / varumärke:
- Ledil
Tillfälligt slut i lager – restorder för leverans 2024-05-30
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 144)
20,409 kr
(exkl. moms)
25,511 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
144 + | 20,409 kr | 2 938,896 kr |
- RS-artikelnummer:
- 168-7651
- Tillv. art.nr:
- FA12040_TINA-M
- Tillverkare / varumärke:
- Ledil
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FI
Produktdetaljer
LEDiL TINA Series LED Lenses
The TINA series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA family, one with a black PC holder and one with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA lenses offer a high UV and temperature resistance. TINA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the TINA lenses offer a high UV and temperature resistance. TINA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifikationer
Attribute | Value |
---|---|
Series | Tina |
Product Type | LED Lens & Holder |
Emission Pattern | Medium Angle |
Viewing Angle | 28 → 32 ° |
Dimensions | 16.1 (Dia.) x 9.4mm |
Diameter | 16.1mm |
Height | 9.4mm |
Kit Contents | Holder, Lens |