- RS-artikelnummer:
- 186-2386
- Tillv. art.nr:
- FP14825_STRADA-2X2MXS-DWC2
- Tillverkare / varumärke:
- Ledil
Denna produkt har utgått
- RS-artikelnummer:
- 186-2386
- Tillv. art.nr:
- FP14825_STRADA-2X2MXS-DWC2
- Tillverkare / varumärke:
- Ledil
Lagstiftning och ursprungsland
Produktdetaljer
The most versatile modular product family especially designed for street lighting, but also suitable for wide range of other applications. STRADA is LEDiL`s most comprehensive product family with a wide variety of different beams suitable for both outdoor and indoor lighting. The standardized modules are available in 2X2 and 2X6 layouts as well as in two different single formats. 2X2MX features a standardized 90 x 90 mm footprint. The latest addition to the product family includes silicone versions for increased durability and thermal resistance. Being especially designed for street lighting they provide highly efficient and uniform lighting.
Universal road lighting beam with excellent mixed illuminance and luminance uniformity. Typically IESNA Type II Medium.
Specifikationer
Attribute | Value |
---|---|
Series | STRADA |
Number of LEDs Per Lens | 4 |
Emission Pattern | Medium |
Affixing Method | Screw |
For Use With | Array, Asymm. Street Lighting, Europe Specific Lighting, IESNA Type II, IESNA Type III, Medium Pole Distances, Moderate Street Width, Narrow Streets, Pedestrian Walkways |
Dimensions | 90 x 90 x 14.41mm |
Clear or Diffused | Clear |
Height | 14.41mm |
Length | 90mm |
Width | 90mm |
- RS-artikelnummer:
- 186-2386
- Tillv. art.nr:
- FP14825_STRADA-2X2MXS-DWC2
- Tillverkare / varumärke:
- Ledil