- RS-artikelnummer:
- 238-7810
- Tillv. art.nr:
- 209-521-22-38
- Tillverkare / varumärke:
- Marl
24 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
113,90 kr
(exkl. moms)
142,38 kr
(inkl. moms)
Enheter | Per unit |
1 - 14 | 113,90 kr |
15 - 49 | 90,54 kr |
50 - 99 | 76,78 kr |
100 - 249 | 63,77 kr |
250 + | 57,16 kr |
- RS-artikelnummer:
- 238-7810
- Tillv. art.nr:
- 209-521-22-38
- Tillverkare / varumärke:
- Marl
Lagstiftning och ursprungsland
Produktdetaljer
T5.5 Telephone Slide Base Ultra-Bright LEDs, 208 Series
Anode identified by + sign on base
Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies
Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use. 110Vac LEDs cannot be used with a dropper resistor on 230Vac
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
Specifikationer
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Yellow |
Lamp Type | LED |
Intensity | 4800mcd |
Lamp Base | Telephone Slide |
Chip Type | Single Chip |
Diameter | 4.8mm |
Length | 28mm |
Viewing Angle | 120 ° |
Peak Wavelength | 590nm |
Current Rating | 20mA |
Life Hours | 100000h |
- RS-artikelnummer:
- 238-7810
- Tillv. art.nr:
- 209-521-22-38
- Tillverkare / varumärke:
- Marl