- RS-artikelnummer:
- 195-1246
- Tillv. art.nr:
- 8314
- Tillverkare / varumärke:
- Keystone
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 171-1947
Pris (ex. moms) Var (i en påse med 100)
1,862 kr
(exkl. moms)
2,328 kr
(inkl. moms)
- RS-artikelnummer:
- 195-1246
- Tillv. art.nr:
- 8314
- Tillverkare / varumärke:
- Keystone
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Keystone LED Spacer Mounts - Bi-Lead
This family of PCB LED spacer mounts, from Keystone Electronics, are designed to fit T-1 (3mm) and T-1 (5mm) LEDs. They are self aligning space mounts for bi-lead LEDs. A barrier within the LED spacer mount guides the leads through it to ensure that no crimping or shorting occurs. It also provides positive self-alignment on .100 centers.
Available in a range of different length options, the bi-lead LED spacer mounts are moulded from a nylon material.
Designed to allow LEDs to be mounted at different heights above the PCB and to minimise mechanical movement, the spacers also have a maximum continuous operating temperature rating of 50°C (3mm types) and 65°C (5mm types)
Available in a range of different length options, the bi-lead LED spacer mounts are moulded from a nylon material.
Designed to allow LEDs to be mounted at different heights above the PCB and to minimise mechanical movement, the spacers also have a maximum continuous operating temperature rating of 50°C (3mm types) and 65°C (5mm types)
LED Mounting Hardware, Keystone Electronics
Specifikationer
Attribute | Value |
---|---|
Diameter | 5mm |
LED Holder Type | LED Spacer |
For Use With | 5 mm (T-1 3/4) LED |
Mounting Type | PCB |