LB-502VN ROHM 2 Digit LED LED Display, CC Red 16 mcd RH DP 13mm

  • RS-artikelnummer 168-2345
  • Tillv. art.nr LB-502VN
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

2-digit displays are available in packages of character height 7.62mm, 10.16mm, 13mm and 14.3mm. 2-digit displays in package of character height 14.3mm are available featuring AlGaInP-die type to meet the market needs of high-brightness/low current consumption, as well blue-color emission type in lineup.

Character Height is 25.4mm
DIP Type
Cathode Common Type

Specifikationer
Attribute Value
Display Type LED
Number of Characters 2
LED Colours Red
Number of Segments 7
Dominant Wavelength 650 nm
Character Width 7.4mm
Character Height 13mm
Common Connection Cathode
Mounting Type Through Hole
External Depth 17.5mm
External Width 25mm
External Height 7mm
External Dimensions 25 x 17.5 x 7mm
Luminous Intensity 16 mcd
Colour of Face Black
Power Dissipation 960mW
Forward Current 20mA
Forward Voltage 2.8 V
Minimum Operating Temperature -25°C
Decimal Orientation Right Side
Operating Temperature Range -25 → +75°C
Maximum Operating Temperature +75°C
For Use With General Electronic Equipments
Series LB-502DN
20 I lager för leverans inom 1 arbetsdagar
Inom 2 arbetsdag(ar) (UK lager)
Pris (ex. moms) Each (In a Pack of 2)
16,69 kr
(exkl. moms)
20,86 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
2 +
16,69 kr
33,38 kr
Related Products
A range of dual-digit 7-segment LED displays from ...
Description:
A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours. Low current operationExcellent character appearanceGrey face with white segmentsEasy mounting on P.C. boards or ...
The LB-302FP Series were Designed to Meet the ...
Description:
The LB-302FP Series were Designed to Meet the Need for Multidigit Numeric Displays. These Two Digit Numeric Display Have a Character Height of 7.62 mm. The height of a letter is 7.62mm.High Efficiency in a Compact PackageCommon Anode and Common ...
Luminous intensity is enhanced about 2∼10 times compared ...
Description:
Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies. Character Height is 8mmDIP TypeAnode Common TypeHigh Brightness and Low Electric Power Consumption.
2 digit LED numeric displays with a black ...
Description:
2 digit LED numeric displays with a black background for high contrast.