Linear Technology LT3592EMSE#PBF, LED Driver, 3.6 → 36 V, 10-Pin MSOP

  • RS-artikelnummer 798-8847
  • Tillv. art.nr LT3592EMSE#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): SG
Produktdetaljer

LED Drivers, Linear Technology

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specifikationer
Attribute Value
Maximum Supply Current 500 mA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Typical Operating Supply Voltage 3.6 → 36 V
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 3mm
Tillfälligt slut i lager – restorder för leverans 2020-07-06
Pris (ex. moms) Each
24,67 kr
(exkl. moms)
30,84 kr
(inkl. moms)
Enheter
Per unit
1 +
24,67 kr
Förpackningsalternativ: