ROHM BD6066GU-E2, Constant Current LED Driver, 17-Pin VCSP

  • RS-artikelnummer 700-2378
  • Tillv. art.nr BD6066GU-E2
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

LED Drivers, ROHM Electronics

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specifikationer
Attribute Value
Package Type VCSP
Pin Count 17
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -30 °C
Tillfälligt slut i lager – restorder för leverans 2020-10-30
Pris (ex. moms) Each
58,52 kr
(exkl. moms)
73,15 kr
(inkl. moms)
Enheter
Per unit
1 - 9
58,52 kr
10 - 49
52,32 kr
50 - 99
47,15 kr
100 - 249
42,91 kr
250 +
38,78 kr
Förpackningsalternativ:
Related Products
The Linear Current Regulators provide a precise constant ...
Description:
The Linear Current Regulators provide a precise constant current sourced from a varying input voltage source. An external resistor is used to set the output current. PWM dimming can also be used for driving high-brightness LEDs.
LED driver, Complementing the effciency of LED lamps, ...
Description:
LED driver, Complementing the effciency of LED lamps, Comprising a resistor-equipped PNP transistor with two diodes on one chip, our LED drivers come in small SOT23 and SOT457 plastic packages. High current accuracy and stabilized output currents of 10 – ...
The HVLED001A is an enhanced peak current mode ...
Description:
The HVLED001A is an enhanced peak current mode controller capable of controlling high power factor (HPF) flyback or buck-boost topologies in LED drivers that have an output power of up to 150 W. Other topologies, such as buck, boost and ...
BD6586MUV is white LED driver IC with PWM ...
Description:
BD6586MUV is white LED driver IC with PWM step-up DC/DC converter that can boost max 24V and current driver that can drive max 25mA. The wide and precision brightness can be controlled by external PWM pulse. BD6586MUV has very accurate ...