- RS-artikelnummer:
- 890-9857
- Tillv. art.nr:
- CNXEE4104
- Tillverkare / varumärke:
- VCC
Denna produkt har utgått
- RS-artikelnummer:
- 890-9857
- Tillv. art.nr:
- CNXEE4104
- Tillverkare / varumärke:
- VCC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
VCC CNX410 Series LED Mount Cables
VCC CNX410 series 5 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNX410 series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNX410 series feature a built-in current limiting resistor to provide optimal LED performance. These LED cables accept 5 mm through hole bi-lead or tri-lead LEDs and fits to a 8 mm panel mount hole.
8 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
Note
LED and Lens must be ordered separately, see VCC CMC/CMS series lenses.
LED Mounting Hardware - VCC