- RS-artikelnummer:
- 920-6998
- Tillv. art.nr:
- ELC09D220F
- Tillverkare / varumärke:
- Panasonic
Denna produkt har utgått
- RS-artikelnummer:
- 920-6998
- Tillv. art.nr:
- ELC09D220F
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
Produktdetaljer
Panasonic ELC09D Series Radial Choke Coils
ELC09D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include home appliances, PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 1.8A |
Mounting Type | Radial |
Maximum DC Resistance | 51mΩ |
Tolerance | ±10% |
Diameter | 9.5mm |
Height | 8.9mm |
Dimensions | 9.5 (Dia.) x 8.9mm |
Core Material | Ferrite |
Lead Pitch | 5mm |
Series | ELC09D |
- RS-artikelnummer:
- 920-6998
- Tillv. art.nr:
- ELC09D220F
- Tillverkare / varumärke:
- Panasonic