EPCOS 1.7 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 25A Idc, 2.75mΩ Rdc 300 V ac, B82726S
- RS-artikelnummer:
- 871-1373
- Tillv. art.nr:
- B82726S3223A340
- Tillverkare / varumärke:
- EPCOS
Denna produkt har utgått
- RS-artikelnummer:
- 871-1373
- Tillv. art.nr:
- B82726S3223A340
- Tillverkare / varumärke:
- EPCOS
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Epcos B82726S Series Toroidal Inductors
B82726S3543N040 Series are Current-Compensated Ring Core double choke with a Ferrite Core
Polycarbonate base plate and spacer (UL 94 V-0)
Sector winding
Polycarbonate base plate and spacer (UL 94 V-0)
Sector winding
Suitable for wave soldering
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications
Specifikationer
Attribute | Value |
---|---|
Inductance | 1.7 mH |
Maximum DC Current | 25A |
Mounting Type | Radial |
Maximum DC Resistance | 2.75mΩ |
Tolerance | -30 → +50% |
Diameter | 55mm |
Height | 34mm |
Dimensions | 55 (Dia.) x 34mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Lead Pitch | 20mm |
Series | B82726S |
Lead Diameter | 2.5mm |
Maximum Operating Temperature | +125°C |
Terminal Type | PC Pin |
Minimum Operating Temperature | -40°C |