- RS-artikelnummer:
- 860-4111
- Tillv. art.nr:
- PM2110-102K-RC
- Tillverkare / varumärke:
- Bourns
Denna produkt har utgått
- RS-artikelnummer:
- 860-4111
- Tillv. art.nr:
- PM2110-102K-RC
- Tillverkare / varumärke:
- Bourns
Lagstiftning och ursprungsland
Produktdetaljer
PM2110 Series Torodal Wire Wound Chokes
Current rating up to 22.7A
Toroidal core
RoHS compliant
Applications in input/output of DC/DC converters, and industrial electronics
Toroidal core
RoHS compliant
Applications in input/output of DC/DC converters, and industrial electronics
Specifikationer
Attribute | Value |
---|---|
Inductance | 1 mH |
Maximum DC Current | 1.9A |
Mounting Type | Surface Mount |
Maximum DC Resistance | 244mΩ |
Tolerance | ±10% |
Length | 30.5mm |
Depth | 25.4mm |
Height | 15.24mm |
Dimensions | 30.5 x 25.4 x 15.24mm |
Core Material | Iron |
Maximum Self Resonant Frequency | 1kHz |
Series | PM2110 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |