KEMET 150 μH 10% Coil Inductor, 500mA Idc
- RS-artikelnummer:
- 265-2313
- Tillv. art.nr:
- SBC2-151-501
- Tillverkare / varumärke:
- KEMET
Mängdrabatt möjlig
Antal (1 enhet)*
19,03 kr
(exkl. moms)
23,79 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 180 enhet(er) från den 12 november 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 19,03 kr |
| 10 - 49 | 15,90 kr |
| 50 - 99 | 11,54 kr |
| 100 - 499 | 11,20 kr |
| 500 + | 10,98 kr |
*vägledande pris
- RS-artikelnummer:
- 265-2313
- Tillv. art.nr:
- SBC2-151-501
- Tillverkare / varumärke:
- KEMET
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
| Brand | KEMET | |
| Inductance | 150 μH | |
| Maximum DC Current | 500mA | |
| Mounting Type | Through Hole | |
| Tolerance | 10% | |
| Välj alla | ||
|---|---|---|
Brand KEMET | ||
Inductance 150 μH | ||
Maximum DC Current 500mA | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
- COO (Country of Origin):
- VN
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 4 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 4 mm
relaterade länkar
- KEMET 150 μH 10% Coil Inductor, 500mA Idc
- KEMET 150 μH 10% Coil Inductor, 790mA Idc
- KEMET 150 μH 10% Coil Inductor, 1.7A Idc
- KEMET 150 μH 10% Coil Inductor, 1.2A Idc
- KEMET 150 μH 10% Coil Inductor, 2A Idc
- KEMET 150 μH 10% Coil Inductor, 1.1A Idc
- KEMET 150 μH 10% Coil Inductor, 860mA Idc
- KEMET 15 μH 20% Coil Inductor, 1.6A Idc