Sök efter P/N

Electronic Assembly EA DOGM132B-5 Graphic LCD Display, White, Yellow-Green on Blue, Transmissive


Denna produkt har utgått
RS-artikelnummer:
758-8627
Tillv. art.nr:
EA DOGM132B-5
Tillverkare / varumärke:
Electronic Assembly

EA DOG Series of Monochrome Graphic Display Modules, Electronic Assembly




Note

AttributeValue
Display TypeGraphic
Character Rows2, 4
Characters per Row16, 22
Resolution132 x 32pixels
Viewing Area Dimensions51 x 15mm
Viewing Area Width51mm
Viewing Area Height15mm
Interface TypeSPI
External Depth2mm
Illumination ColourWhite, Yellow-Green
Background ColourBlue
External Dimensions27.9 x 55 x 2mm
External Width55mm
External Height27.9mm
Controller TypeST 7565R
Display Matrix TechnologySTN
Display ModeTransmissive
Minimum Operating Temperature-20°C
Maximum Operating Temperature+70°C
Operating Temperature Range-20 → +70°C
Driver MountingPCB Mount