- RS-artikelnummer:
- 789-7583
- Tillv. art.nr:
- G6EU-134P-ST-US 5DC
- Tillverkare / varumärke:
- Omron
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Pris (ex. moms) Varje
73,16 kr
(exkl. moms)
91,45 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 73,16 kr |
10 - 24 | 66,65 kr |
25 - 99 | 60,89 kr |
100 - 249 | 57,69 kr |
250 + | 56,20 kr |
- RS-artikelnummer:
- 789-7583
- Tillv. art.nr:
- G6EU-134P-ST-US 5DC
- Tillverkare / varumärke:
- Omron
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
G6E Series
SPDT subminiature signal switching relays
Fully sealed construction allows immersion cleaning of PCB
High sensitivity
Impulse withstand voltage meets FCC Part 68 requirements
Fully sealed construction allows immersion cleaning of PCB
High sensitivity
Impulse withstand voltage meets FCC Part 68 requirements
Approvals
UL, CSA
Specifikationer
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Length | 16mm |
Latching | Yes |
Depth | 10mm |
Height | 8mm |
Dimensions | 16 x 10 x 8mm |
Terminal Type | Through Hole |
Application | Signal |
Switching Current | 2A |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Features | Bifurcated Crossbar Contact, High Sensitivity with Pick-up Coil Power, Sub-Miniature Type |
Operating Temperature Range | -40 → +70°C |
Coil Resistance | 125Ω |
Maximum Switching Power AC | 50VA |
Electrical Life | 500000 Operations |
Isolation Coil To Contact | 1.5kV ac |
Life | 100 Million (Mechanical) operations, 500000 (Electrical) operations |
Coil Power | 200mW |