- RS-artikelnummer:
- 517-426
- Tillv. art.nr:
- 0-77-018
- Tillverkare / varumärke:
- Stanley
Denna produkt har utgått
- RS-artikelnummer:
- 517-426
- Tillv. art.nr:
- 0-77-018
- Tillverkare / varumärke:
- Stanley
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
Stanley 0-77-018 Ultrasonic Measure
Introducing the Intrellmeasure 77-018 from Stanley, this ultrasonic distance measurer is the perfect tool to accurately understand the distance, area and volume of an area. It can measure distances from 1 foot to 40 foot without any extra assistance. Ultrasonic measures are more reliable and efficient compared to conventional tape measures.
Suitable for both indoor, outdoor applications, with an easy to read large LCD display that records up to three measurements. Changing from measuring the distance, volume or area is easily done through the clear toggle buttons on the device. It's capable of measuring both metric and imperial measurements with numerous volume levels. Powered by a 9V battery with a battery level indicator to let you know when it needs replacing.
Features and Benefits
Allows one person to measure up to 40' without assistance
Intuitively designed toggle button features three measuring modes: length, area, and volume
LCD displays the last three measurements for quick reference
Choose between English or Metric modes
The large, easy-to-read LCD screen
Accurate measurements (+/-0.5%) you can rely on
Automatically calculates area and volume
Manual addition mode for specialized calculations (i.e, perimeter)
Requires 9 Volt Battery (not included)
Intuitively designed toggle button features three measuring modes: length, area, and volume
LCD displays the last three measurements for quick reference
Choose between English or Metric modes
The large, easy-to-read LCD screen
Accurate measurements (+/-0.5%) you can rely on
Automatically calculates area and volume
Manual addition mode for specialized calculations (i.e, perimeter)
Requires 9 Volt Battery (not included)
Typical Applications
Ultrasonic Measure can be used for many professional construction jobs and household application e.g.:
Tiling
Wallpapering
Interior decorating
Panelling
Kitchen Installation
Bathroom Installation
Where-ever precision measurements are required, a digital Ultrasonic measure can save you time and prevent mistakes.
Tiling
Wallpapering
Interior decorating
Panelling
Kitchen Installation
Bathroom Installation
Where-ever precision measurements are required, a digital Ultrasonic measure can save you time and prevent mistakes.
FAQ's
Are batteries supplied with this distance measurer?
No, a 9V is not supplied with this measurer. However, we have a range of 9V Batteries
Specifikationer
Attribute | Value |
---|---|
Measurement Range | 12m |
Accuracy | ±0.5 mm |
Imperial or Metric | Imperial, Metric |
Display Type | LCD |
Model Number p | 0-77-018 |