- RS-artikelnummer:
- 171-9695
- Tillverkare / varumärke:
- RS PRO
383 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
144,52 kr
(exkl. moms)
180,65 kr
(inkl. moms)
Enheter | Per unit |
1 - 14 | 144,52 kr |
15 - 39 | 138,50 kr |
40 + | 135,87 kr |
- RS-artikelnummer:
- 171-9695
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- US
Produktdetaljer
RS PRO Black Lane Marking Tape, 33 m
Organising a sporting event? Clearly indicate the boundaries of lanes and other playing areas with this marking tape from RS PRO. Its black colour and width are in accordance with official guidelines laid out by the Sports England authority, so your event can conform to professional standards.
The tape can handle the most demanding conditions, with a surface made from a specially formulated polyvinyl chloride (PVC) material. This means it can be stepped on immediately after application and resists lifting. As it's also highly resistant to corrosion and water, it should only require limited maintenance. This versatile tape can be applied by hand and it's compatible with machines.
This product is suitable for use both indoors and outdoors and it works well on uneven terrain. Use it for athletics events or team-based ball games.
The tape can handle the most demanding conditions, with a surface made from a specially formulated polyvinyl chloride (PVC) material. This means it can be stepped on immediately after application and resists lifting. As it's also highly resistant to corrosion and water, it should only require limited maintenance. This versatile tape can be applied by hand and it's compatible with machines.
This product is suitable for use both indoors and outdoors and it works well on uneven terrain. Use it for athletics events or team-based ball games.
Features and Benefits
Black colour
Length of 33 m
Lane marking tape type
Width of 50 mm
Length of 33 m
Lane marking tape type
Width of 50 mm
The RS PRO Black 33m lane marking tape is used to indicate the boundaries of lanes and other playing areas. It's black colour and width are in accordance with official guidelines laid out by the Sports England authority, so your event can conform to professional standards. The tape can handle the most demanding conditions with a surface made from a specially formulated polyvinyl chloride (PVC) material, thus it can be stepped on immediately after application and resists lifting. This versatile tape can be applied by hand and it's compatible with machines.
This product is suitable for use in both indoors and outdoors and it works well on uneven terrain. It can be used for athletics events or team-based ball games.
This product is suitable for use in both indoors and outdoors and it works well on uneven terrain. It can be used for athletics events or team-based ball games.
Highly resistant to corrosion and water
Requires limited maintenance
Length of 33 m
Width of 50 mm
RS pro approved
3 years warranty
Requires limited maintenance
Length of 33 m
Width of 50 mm
RS pro approved
3 years warranty
Specifikationer
Attribute | Value |
---|---|
Tape Type | Lane Marking Tape |
Colour | Black |
Width | 50mm |
Length | 33m |