- RS-artikelnummer:
- 171-9694
- Tillverkare / varumärke:
- RS PRO
147 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
144,52 kr
(exkl. moms)
180,65 kr
(inkl. moms)
Enheter | Per unit |
1 - 14 | 144,52 kr |
15 - 39 | 138,50 kr |
40 + | 135,87 kr |
- RS-artikelnummer:
- 171-9694
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Green 33 m Lane Marking Tape
This RS PRO lane marking tape is suitable for professional and personal use. You can use it for a variety of purposes, from marking lanes in running events to taping the floor of an outdoor play area.
The tape's resin adhesive provides an excellent level of hold on most surfaces and conforms well to uneven terrain, so you can use it in a variety of places. It's made of PVC (polyvinyl chloride) material that can be stepped on immediately after application and has good fail resistance so you'll save time on reapplying. It's also resistant to abrasion and water, making it ideal for use in demanding conditions, both indoors and outdoors. It's often used by organisers of athletic events, as its width and colour comply with Sports England's Guidance Notes.
The tape's resin adhesive provides an excellent level of hold on most surfaces and conforms well to uneven terrain, so you can use it in a variety of places. It's made of PVC (polyvinyl chloride) material that can be stepped on immediately after application and has good fail resistance so you'll save time on reapplying. It's also resistant to abrasion and water, making it ideal for use in demanding conditions, both indoors and outdoors. It's often used by organisers of athletic events, as its width and colour comply with Sports England's Guidance Notes.
Features and Benefits
• Green colour
• Length of 33 m
• Width of 50 mm
• Lane marking tape
• Length of 33 m
• Width of 50 mm
• Lane marking tape
Specifikationer
Attribute | Value |
---|---|
Tape Type | Lane Marking Tape |
Colour | Green |
Width | 50mm |
Length | 33m |