- RS-artikelnummer:
- 171-9693
- Tillverkare / varumärke:
- RS PRO
310 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
144,52 kr
(exkl. moms)
180,65 kr
(inkl. moms)
Enheter | Per unit |
1 - 14 | 144,52 kr |
15 - 39 | 138,50 kr |
40 + | 135,87 kr |
- RS-artikelnummer:
- 171-9693
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Blue 33 m Lane Marking Tape
Choose this blue lane marking tape from RS PRO to mark out hazardous or restricted areas. This type of tape is suitable for use around the home and by professionals too. You'll see it used for everything from blocking access to stairwells to indicating directional arrows on a factory floor.
The tape is made of a specially formulated PVC (polyvinyl chloride) that prevents accidental lifting, making it well-suited for use in high-traffic areas. It's also durable and coated with an aggressive adhesive on one side, so you can apply it on rough and smooth surfaces. It's suitable for indoor and outdoor use, as it has good UV, abrasion and water resistance. The tape is designed in accordance with Sports England Guidance Notes, meaning you can use it to safely mark out sports halls, play areas or running lanes.
The tape is made of a specially formulated PVC (polyvinyl chloride) that prevents accidental lifting, making it well-suited for use in high-traffic areas. It's also durable and coated with an aggressive adhesive on one side, so you can apply it on rough and smooth surfaces. It's suitable for indoor and outdoor use, as it has good UV, abrasion and water resistance. The tape is designed in accordance with Sports England Guidance Notes, meaning you can use it to safely mark out sports halls, play areas or running lanes.
Features and Benefits
Blue colour
Length of 33 m
Width of 50 mm
Lane marking tape
Length of 33 m
Width of 50 mm
Lane marking tape
Specifikationer
Attribute | Value |
---|---|
Tape Type | Lane Marking Tape |
Colour | Blue |
Width | 50mm |
Length | 33m |