Surface Mount Lan Ethernet Transformer, 12.7 x 8.8mm, -40 → +125 °C

  • RS-artikelnummer 135-3808
  • Tillv. art.nr 7490100161A
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Wurth 10/100/1000 1 Port LAN Transformers

WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.

Features

Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
Surface Mount

Applications

Ethernet
Power over Ethernet
1 Gigabit Ethernet
Compliant with most IC’s for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches

Specifikationer
Attribute Value
Number of Output Ports 1
Insertion Loss -1.1dB
Mounting Type Surface Mount
Dimensions 12.7 x 8.8mm
Length 12.7mm
Width 8.8mm
Termination Type Solder
Construction Enclosed
Standards Met IEEE 802.3u, UL 94 V-0
Turns Ratio 1:1
Isolation Voltage 1500V ac
Minimum Temperature -40°C
Maximum Temperature +125°C
Tillfälligt slut i lager – restorder för leverans 2020-06-10
Pris (ex. moms) Each (On a Tape of 600)
13,383 kr
(exkl. moms)
16,729 kr
(inkl. moms)
Enheter
Per unit
Per Tape*
600 +
13,383 kr
8 029,80 kr
Related Products
ALT3232 Series contains wound chip type pulse transformers ...
Description:
ALT3232 Series contains wound chip type pulse transformers developed for LANsCompatible with 10BASE-T, 100BASE-TX, and 1000BASE-THigh-quality product that uses auto windingConforms to the RoHS Directive.
LAN Ethernet Transformers are IEEE 802.3 compatible, single-port, ...
Description:
LAN Ethernet Transformers are IEEE 802.3 compatible, single-port, and potted construction LAN 10/100 Base-T impedance matching / isolation transformer module. LAN transformers include common mode chokes for noise attenuation for Ethernet applications and offer 1.5 kVrms isolation voltage and an ...
WE-LAN transformers from Wurth Elektronik are designed for ...
Description:
WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, ...
The WE-LAN series of LAN transformers from Wurth ...
Description:
The WE-LAN series of LAN transformers from Wurth Elektronik provide a surface mount solution and are compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards. This series of Ethernet transformers feature a turns ratio of 1:1.