Surface Mount Lan Ethernet Transformer, 12.7 x 8.8mm, 0 → +70 °C

  • RS-artikelnummer 135-3805
  • Tillv. art.nr 7490100110A
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Wurth 10/100/1000 1 Port LAN Transformers

WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.

Features

Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
Surface Mount

Applications

Ethernet
Power over Ethernet
1 Gigabit Ethernet
Compliant with most IC’s for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches

Specifikationer
Attribute Value
Number of Output Ports 1
Insertion Loss -1.1dB
Mounting Type Surface Mount
Dimensions 12.7 x 8.8mm
Length 12.7mm
Width 8.8mm
Turns Ratio 1:1
Minimum Temperature 0°C
Isolation Voltage 1500V ac
Standards Met IEEE 802.3u, UL 94 V-0
Construction Enclosed
Maximum Temperature +70°C
Termination Type Solder
600 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (On a Tape of 600)
18,762 kr
(exkl. moms)
23,452 kr
(inkl. moms)
Enheter
Per unit
Per Tape*
600 - 600
18,762 kr
11 257,20 kr
1200 - 1200
17,824 kr
10 694,40 kr
1800 +
16,942 kr
10 165,20 kr