- RS-artikelnummer:
- 171-023
- Tillv. art.nr:
- 25.806.3700.00
- Tillverkare / varumärke:
- BJB
Denna produkt har utgått
- RS-artikelnummer:
- 171-023
- Tillv. art.nr:
- 25.806.3700.00
- Tillverkare / varumärke:
- BJB
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Linear, Screw Mount
This metal halide lampholder is designed for use with a R7s fitting
Rated at 150W, 1000V, 5KV pulse-rated, the holder will accept a starting voltage up to 4·5kV
Rated at 150W, 1000V, 5KV pulse-rated, the holder will accept a starting voltage up to 4·5kV
Note
To ensure correct spacing between contacts these lampholders must be fixed prior to use.
Specifikationer
Attribute | Value |
---|---|
Supported Lamp Type | Fluorescent |
Base | R7s |
Mount Type | Screw |
Material | Ceramic/PPS |
Fixing Method | Screw |
Wattage | 150 W |
Length | 45 mm |
Width | 27 mm |