- RS-artikelnummer:
- 818-7900
- Tillv. art.nr:
- 97-VRAP-0525W
- Tillverkare / varumärke:
- Kroy
Denna produkt har utgått
- RS-artikelnummer:
- 818-7900
- Tillv. art.nr:
- 97-VRAP-0525W
- Tillverkare / varumärke:
- Kroy
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Kroy Self-laminating Cable Markers (Wire wraps)
4.0-mil translucent vinyl with white printable area on each label. Aggressive permanent adhesive, guaranteed not to flag or fall off, allows ultimate adhesion to difficult substrates including wire insulation materials, plastics and metals. Ideal for exterior use or harsh environments - UV, temperature, chemical, water and abrasion resistant
Note
Also suitable for most thermal transfer printers equipped with black mark sensor
Kroy Machines & Labels
Common attributes:
Thermal transfer print technology
Two line x 16 character LCD display
Prints 6-72 point at 300 dpi resolution
Use stand alone or with your PC
Downloadable scaleable fonts
On-board memory to store label formats and fonts
Flash upgradeable firmware
Real time clock with time/date stamping ability
10 resident bar codes including Code 39 and Code 128
Multi-language prompts including English and Spanish
Alpha/Numeric sequencing (A-Z, 1-999)
Repeat function allows up to 999 copies
Built-in cutter and feed control to eliminate waste
Print styles include frame, bold, italic, underline and mirror
Rotate feature for landscape or portrait mode
Vertical and horizontal print formats
Audible key clicks
Two line x 16 character LCD display
Prints 6-72 point at 300 dpi resolution
Use stand alone or with your PC
Downloadable scaleable fonts
On-board memory to store label formats and fonts
Flash upgradeable firmware
Real time clock with time/date stamping ability
10 resident bar codes including Code 39 and Code 128
Multi-language prompts including English and Spanish
Alpha/Numeric sequencing (A-Z, 1-999)
Repeat function allows up to 999 copies
Built-in cutter and feed control to eliminate waste
Print styles include frame, bold, italic, underline and mirror
Rotate feature for landscape or portrait mode
Vertical and horizontal print formats
Audible key clicks
For K3100PC Label Printer see stock no. 419-9996
Specifikationer
Attribute | Value |
---|---|
Label Width | 25mm |
Label Quantity | 650Per Roll |
Background Colour | White |
Laminated | Yes |
Works With Printer Models | K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro |
Label Dimensions | 25 x 12.70mm |