Phoenix Contact MM-EML Cable Labels, 8 m Length
- RS-artikelnummer:
- 233-3399
- Tillv. art.nr:
- 0803970
- Tillverkare / varumärke:
- Phoenix Contact
Se alla Label Printer Tapes
1 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
245,85 kr
(exkl. moms)
307,31 kr
(inkl. moms)
Enheter | Per unit |
1 + | 245,85 kr |
- RS-artikelnummer:
- 233-3399
- Tillv. art.nr:
- 0803970
- Tillverkare / varumärke:
- Phoenix Contact
- COO (Country of Origin):
- CN
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Phoenix Contact Polyester self-adhesive label is as continuous media for equipment marking. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing. It has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing.
Width 10 mm
Ambient temperature (operation) -40 °C to °C
Colour white/black
Material polyester
Marking mounting type adhesive
Specifikationer
Attribute | Value |
Works With Printer Models | THERMOFOX, THERMOMARK GO, THERMOMARK GO.K |
Series | MM-EML |
Tape Length | 8 m |