- RS-artikelnummer:
- 233-3356
- Tillv. art.nr:
- 0803926
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 233-3356
- Tillv. art.nr:
- 0803926
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Phoenix Contact Shrink sleeve has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The shrink sleeve material provides additional electrical insulation and mechanical protection for conductors. The conductor to be marked is simply threaded through the sleeve and fixed by shrinking the sleeve.
Width 16 mm
Cable diameter 3.2 mm to 9.5 mm
Colour white
Base element material polyolefine
Material polyolefine
Shrink rate 3:1
Cable diameter 3.2 mm to 9.5 mm
Colour white
Base element material polyolefine
Material polyolefine
Shrink rate 3:1
Specifikationer
Attribute | Value |
---|---|
Works With Printer Models | THERMOFOX, THERMOMARK GO, THERMOMARK GO.K |
Series | MM-WMS |
Tape Length | 1.8 m |
- RS-artikelnummer:
- 233-3356
- Tillv. art.nr:
- 0803926
- Tillverkare / varumärke:
- Phoenix Contact