Multi Contact MVS1 Series Male Keying Plug for 1.5 Dia.mm Size Contacts, Copper

  • RS-artikelnummer 179-2439
  • Tillv. art.nr 18.5504
  • Tillverkare / varumärke Multi Contact
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CH
Produktdetaljer

Blind plug for filling CombiTac carrier positions not fitted with a 1.5mm plug or socket.

Specifikationer
Attribute Value
Gender Male
Contact Size 1.5 Dia.mm
Series MVS1
Diameter 1.5mm
Material Copper
1810 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 10)
15,45 kr
(exkl. moms)
19,31 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
10 - 10
15,45 kr
154,50 kr
20 - 40
14,37 kr
143,70 kr
50 - 90
13,43 kr
134,30 kr
100 - 990
12,62 kr
126,20 kr
1000 +
11,88 kr
118,80 kr
Related Products
Multi-Contact B6AR-N-S type 6 mm flush mount receptacle ...
Description:
Multi-Contact B6AR-N-S type 6 mm flush mount receptacle connectors for mounting in panels and housings mates with 6 mm plugs and have a snap in lock fitting. The internal connection is via a M6 threaded stud complete with nuts and ...
A range of accessories suitable for the Multi-contact ...
Description:
A range of accessories suitable for the Multi-contact range of 6mm socket and plug connectors, including a socket spanner for panel mount connectors, a jumper link, a branch connector plug and a socket branch adaptor that add versatility to the ...
Multi-Contact 6 mm safety socket features a crimp ...
Description:
Multi-Contact 6 mm safety socket features a crimp connection with a cable capacity of up to 10.5mm diameter, for mating with KST6AR-N series of plugs or the 6 mm safety flush mounting plugs, utilised with a flush mounting plug it ...
Coding Keys for 5.0mm, 5.08 & 7.62mm pitch ...
Description:
Coding Keys for 5.0mm, 5.08 & 7.62mm pitch WR-TBL Series terminal block connectors made from red UL94-V0 PA66.Stock number 823-6320 is for use in the terminal block plugStock number 823-6323 is for use in the corresponding terminal block header.