Cherry Wired Grey PS/2, USB Compact Keyboard, AZERTY

  • RS-artikelnummer 773-9106
  • Tillv. art.nr G84-4100LCMFR-0
  • Tillverkare / varumärke Cherry
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CZ
Produktdetaljer
Specifikationer
Attribute Value
Wired/Wireless Wired
Connection Type PS/2, USB
Keyboard Type Compact
Keyboard Layout AZERTY
Colour Grey
Industrial Use Yes
Built-In USB Hub No
Dimensions 282 x 132 x 26mm
Height 26mm
Width 282mm
Depth 132mm
Multimedia Keys No
Normal Keys 86
1 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
Tidigare 850,71 kr
805,18 kr
(exkl. moms)
1 006,48 kr
(inkl. moms)
Enheter
Per unit
1 +
805,18 kr
Related Products
Ultra-low profile compact keyboard designed for applications where ...
Description:
Ultra-low profile compact keyboard designed for applications where reliability, reduced space requirements and low weight are important. Ideal for use in banking, medical facilities, portable systems, and especially useful in 19in. rack applications. LED indication of selected modeCompact professional keyboardHigh ...
The Hama SK140 external Slimline keypad for entering ...
Description:
The Hama SK140 external Slimline keypad for entering numerical data quickly and easily on a PC or notebook. • X structure key design distributes the key press precisely and quietly• Practical roll-up organiser for avoiding cable clutter• Flat keys with ...
The official Raspberry Pi keyboard and hub is ...
Description:
The official Raspberry Pi keyboard and hub is a standard 79-key (78-key US) keyboard that includes an additional three USB 2.0 type A ports to power other peripherals. 79-key keyboardThree USB 2.0 type A ports for powering other peripheralsAutomatic keyboard ...
The official Raspberry Pi keyboard and hub is ...
Description:
The official Raspberry Pi keyboard and hub is a standard 79-key (78-key US) keyboard that includes an additional three USB 2.0 type A ports to power other peripherals. 79-key keyboardThree USB 2.0 type A ports for powering other peripheralsAutomatic keyboard ...