- RS-artikelnummer:
- 863-7039
- Tillv. art.nr:
- Y2011U2V203NQ
- Tillverkare / varumärke:
- C & K
- RS-artikelnummer:
- 863-7039
- Tillv. art.nr:
- Y2011U2V203NQ
- Tillverkare / varumärke:
- C & K
Lagstiftning och ursprungsland
Produktdetaljer
C&K Switchlocks - Y Series
Anti-static switch - exceeds 20 KV DC static resistance
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing
Supplied with two nickel plated brass keys with code number
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing
Supplied with two nickel plated brass keys with code number
Specifikationer
Attribute | Value |
---|---|
Number of Positions | 2 |
Switch Operation | Latching |
Contact Configuration | DPST |
Contact Current Rating | 4 A |
Key Type | Flat |
Terminal Type | Solder |
Case Material | Glass Filled Polyester |
Bezel Shape | Round |
Application | Point of Sale Terminal, Cash Register, Computer |
Depth Behind Panel | 23.65mm |
Key Index Angle | 90° |
Contact Material | Silver |
Voltage Rating AC | 125V |