Allen Bradley Guardmaster Sensor för säkerhetskant 0110N, Skyddat område 1 m Tråd, IP67

Antal (1 enhet)*

3 749,98 kr

(exkl. moms)

4 687,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Enheter
Per enhet
1 +3 749,98 kr

*vägledande pris

RS-artikelnummer:
249-5977
Tillv. art.nr:
440F-E000022RS
Tillverkare / varumärke:
Allen Bradley Guardmaster
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Allen Bradley Guardmaster

Skyddat område

1m

Produkttyp

Sensor för säkerhetskant

Längd

24.5mm

Serie

440F

Bredd

28.5mm

Husmaterial

Etylen-propylen-dienmonomer, Nitril-Butadien-gummi, Kloroprengummi

Profil

0110N

Terminaltyp

Tråd

IP-klassning

IP67

Standarder/godkännanden

CE

RoHS-status: Undantagen

COO (ursprungsland):
PL

Allen Bradley Guardmaster 0110N Safety Edge Sensor, Protected Area 1m, SET Wire Lead - 440F-E000022RS


Improve safety in your workplace with this edge sensor from Rockwell Automation's Allen Bradley Guardmaster range. It's commonly found on the leading edge of large-scale industrial equipment to prevent crushing hazards. It's made of NBR/CR (nitrile butadiene/chloroprene) material and has a conductive core that sends a stop signal to the machine on contact with an obstacle. A flexible multi-stranded copper-wire core prevents problems from resistance build-up over time. It also has a 0110N Safedge profile, indicating that the unit has increased resistance to oil and can be used in environments with the potential for oil spills. With a maximum operating voltage of 12V, it protects operators from exposure to hazardous voltages.

Features and Benefits


• IP65 (ingress protection) rating means the unit is water-resistant

• Bend radius of 200mm prevents damage to the conductive wire core

Standards and Certifications


• EN 13849 PLd, Cat. 3, EN ISO 13856-2: 2013 (International Organization for Standardization)

• ANSI/ESD S20.20:2014 (Electrostatic Control Standards)

• BS EN 61340-5-1:2007 (Electrostatic Control Standards)

Will this device survive multiple compressions?


• IP65 protection

Yes, this unit is designed with a combination of non-conducive rubber and a bendable rubber core, which enables it to return to its original form even after multiple compressions.

Relaterade länkar