Altech Junction Box

  • RS-artikelnummer 898-1168
  • Tillv. art.nr 105-411
  • Tillverkare / varumärke Altech
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

Altech Junction Box TK Series

A series of Altech polystyrene and polycarbonate Junction Boxes. A wide variety of sizes from the TK series are sure to provide suitable dimensions. All models are highly reliable and excellent quality.

Rated IP66

Specifikationer
Attribute Value
Colour Grey
Tillfälligt slut i lager – restorder för leverans 2020-05-19
Pris (ex. moms) Each
305,23 kr
(exkl. moms)
381,54 kr
(inkl. moms)
Enheter
Per unit
1 +
305,23 kr
Related Products
Panel fronts with mounting rail and module coversThermoplastic ...
Description:
Panel fronts with mounting rail and module coversThermoplastic self-extinguishing material resistant to abnormal heat and fire upto 650 °C (glow wire test) in compliance with IEC 60695-2-11 standardInstallation temperature from -25 to +60 °CResistant to heat: ball thermopressure upto +85 ...
The KL series terminal boxes are made from ...
Description:
The KL series terminal boxes are made from sheet steel and painted in a light grey RAL 7035 finish. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. ...
Introducing a range of professional quality, rugged junction ...
Description:
Introducing a range of professional quality, rugged junction boxes from ABB. These junction boxes are made from high-impact resistant (IK10) polycarbonate and feature heat resistance and fire resistance up to 960°C. Junction Boxes are also water resistant (IP65) and UV ...
The new Abox GT range uses an extremely ...
Description:
The new Abox GT range uses an extremely durable and easy to use gel fill system to protect electrical connections even after prolonged exposure to water, soil, sand or grit. The gel is a two-part mixture that is shock and ...